Fuse Hldr Cart 250V 10A in Line
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |