FUSE HLDR CART 250V 10A PNL MNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices ZB3270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZB3270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.