Memory Protection Devices ZC5330 technical specifications.
| Direction | Omnidirectional |
| Lead Free | Lead Free |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZC5330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.