The MC3630 is an ultra-low power, low-noise, integrated digital output 3-axis accelerometer optimized for wearables and consumer product motion sensing. It features a monolithic fabrication approach where the MEMS sensor is integrated on a single-chip with the electronics IC. The device supports various sensing ranges from ±2g to ±16g and provides multiple power modes including Sniff and Wake to minimize current draw. It offers up to 14-bit resolution and incorporates a 32-sample FIFO buffer to reduce system communication overhead.
Checking distributor stock and pricing after the page loads.
| Acceleration Range | ±2, ±4, ±8, ±12, ±16g |
| Resolution | 8, 10, 12, 14bit |
| Supply Voltage | 1.7 to 3.6V |
| Sample Rate | 14 to 1300Hz |
| Current Consumption (Sniff Mode @ 6Hz) | 0.4µA |
| Current Consumption (@ 25Hz) | 0.9µA |
| Current Consumption (@ 1300Hz) | 36µA |
| Interface | I2C, SPI |
| Operating Temperature Range | -40 to 85°C |
| Noise Level | 2.3mgRMS |
| FIFO Size | 32samples |
| Package Dimensions | 2.0 x 2.0 x 0.94mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Msl | Level 1 |