
12-bit resolution magnetic sensor IC with I2C interface. Features a wide operating temperature range from -40°C to 85°C and a supply voltage range of 1.62V to 3.6V. This omnipolar Hall effect sensor utilizes a 12-ball grid array (BGA) package with solder termination for reliable integration.
Memsic MMC34160PJ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Memsic MMC34160PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.