Memsic MXC62326FB technical specifications.
| Axis Type | Dual |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Memsic MXC62326FB to view detailed technical specifications.
No datasheet is available for this part.