Memsic MXR6999MP technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 1000mV/g |
| Supply Current | 3.3mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memsic MXR6999MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
