
Straight, male, IP44 rated linear voltage regulator for cable mounting. Features a 16A current rating and 500V voltage rating. Operates within a temperature range of -25°C to 55°C. Constructed from green plastic with IDT termination.
Mennekes 954 technical specifications.
| Color | Green |
| Current Rating | 16A |
| Gender | Male |
| Material | Plastic |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| Series | StarTOP |
| Termination | IDT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 954 to view detailed technical specifications.
No datasheet is available for this part.
