Mentor 1254.1007 technical specifications.
| Contact Type | 1 maker |
| Durability | 1000000Cycles |
| Height | -7.3mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.6N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Voltage | 12V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1254.1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
