Mentor 1840.6132 technical specifications.
| Color | Black |
| Contact Material | Gold |
| RoHS Compliant | Yes |
| Termination | BUTTON |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1840.6132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.