Mentor 250.664 technical specifications.
| Color | Grey |
| Height | 75mm |
| Length | 75mm |
| Material | ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 250.664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.