Mentor 263.1 technical specifications.
| Color | Black |
| Height | 91mm |
| Length | 91mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 263.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
