Mentor 267.13 technical specifications.
| Color | Black |
| Height | 130mm |
| Length | 130mm |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 267.13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.