Mentor 270.1 technical specifications.
| Color | Chrome |
| Height | 66mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 270.1 to view detailed technical specifications.
No datasheet is available for this part.