Mentor 270.10 technical specifications.
| Color | Chrome |
| Height | 55mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 270.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.