Mentor 270.2 technical specifications.
| Package/Case | 100 |
| Color | Chrome |
| Height | 32mm |
| Length | 88mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 270.2 to view detailed technical specifications.
No datasheet is available for this part.