Mentor 270.3 technical specifications.
| Package/Case | 120 |
| Color | Chrome |
| Height | 42mm |
| Length | 120mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 270.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.