Mentor 277.2 technical specifications.
| Color | Clear, Natural, Colorless |
| Height | 96mm |
| Material | Aluminium, Anodized |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 35g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 277.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.