Mentor 277.3 technical specifications.
| Package/Case | 120 |
| Color | Clear, Colorless |
| Height | 130mm |
| Length | 27mm |
| Material | Aluminium, Anodized |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 75g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 277.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.