Mentor 277.4 technical specifications.
| Color | Natural, Colorless |
| Height | 190mm |
| Material | Aluminium, Anodized |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 100g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 277.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.