Mentor 277.5 technical specifications.
| Color | Colorless |
| Height | 245mm |
| Material | Aluminium, Anodized |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 125g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 277.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.