Mentor 277.6 technical specifications.
| Package/Case | 100 |
| Color | Natural, Colorless |
| Height | 108mm |
| Material | Aluminium, Anodized |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 45g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 277.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.