Mentor 3044.1120 technical specifications.
| Color | Black |
| Height | 140mm |
| Length | 140mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3044.1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.