Mentor 3210.1003 technical specifications.
| Color | Black |
| Height | 27mm |
| Length | 35mm |
| Material | Polyamide |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 20g |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3210.1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
