Mentor 3233.2003 technical specifications.
| Color | Black |
| Height | 56.3mm |
| Length | 110mm |
| Material | Thermoplastic |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 3233.2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.