
Mentor 3234.2003 technical specifications.
| Color | Black |
| Height | 40mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3234.2003 to view detailed technical specifications.
No datasheet is available for this part.