Mentor 3248.1001 technical specifications.
| Color | Black |
| Height | 195mm |
| Length | 195mm |
| Material | Plastic, ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3248.1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
