Mentor 3268.1112 technical specifications.
| Height | 40mm |
| Length | 102mm |
| Material | Aluminium |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 3268.1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
