Mentor 3268.1203 technical specifications.
| Color | Black |
| Length | 102mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 3268.1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.