Mentor 3286.1203 technical specifications.
| Color | Chrome |
| Height | 138mm |
| Length | 138mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3286.1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
