Mentor 3311.1403 technical specifications.
| Color | Black |
| Height | 170mm |
| Length | 170mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 20g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3311.1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.