Mentor 3313.1203 technical specifications.
| Color | Black |
| Height | 131mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3313.1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.