Mentor 3349.1001 technical specifications.
| Color | Black |
| Height | 280mm |
| Length | 280mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3349.1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
