Mentor 3477.1002 technical specifications.
| Color | Silver |
| Height | 110mm |
| Length | 110mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3477.1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
