Mentor 3781.7002 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 34mm |
| Material | Aluminium, Metal |
| Reach SVHC Compliant | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3781.7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.