Mentor 3791.7003 technical specifications.
| Color | Black |
| Length | 180mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3791.7003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.