Mentor 505.611 technical specifications.
| Package/Case | 505 |
| Height | 12mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 505.611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.