Mentor 508.611 technical specifications.
| Package/Case | 508 |
| Color | Natural |
| Height | 15mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 508.611 to view detailed technical specifications.
No datasheet is available for this part.