This 66-terminal PGA flash memory module operates within a temperature range of -55°C to 125°C. It is a parallel memory IC with a maximum access time of 150ns. The module is rated for a supply voltage of 4.5V to 5.5V and is compliant with MIL-STD-883 screening level. It has a memory capacity of 131072 words, with 128000 words of code space.
Mercury Systems 5962-9471601HSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 66 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P66 |
| Width | 30.1 |
| Length | 30.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mercury Systems 5962-9471601HSA to view detailed technical specifications.
No datasheet is available for this part.