This 32-bit standard SRAM IC operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. It features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has 524288 words of memory and a maximum access time of 20ns. It is packaged in a SON package with dimensions of 11.43mm in width and 20.955mm in length. The IC is compliant with MIL-STD-883 screening level.
Mercury Systems 5962-9560008MZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N32 |
| Width | 11.43 |
| Length | 20.955 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Mercury Systems 5962-9560008MZA to view detailed technical specifications.
No datasheet is available for this part.