SRAM Chip Async Single 5V 4M-bit 256K x 16 17ns 44-Pin CFPAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mercury Systems EDI816256CA17F44B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CFPAK |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 28.7(Max) |
| Package Width (mm) | 13.08(Max) |
| Package Height (mm) | 2.92(Max) |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 18bit |
| Maximum Access Time | 17ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 256K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3X893 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A001.a.2.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury Systems EDI816256CA17F44B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.