Mercury Systems EDI816256CA17F44I technical specifications.
| Package/Case | CFPAK |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 28.7(Max) |
| Package Width (mm) | 13.08(Max) |
| Package Height (mm) | 2.92(Max) |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 18bit |
| Maximum Access Time | 17ns |
| Timing Type | Asynchronous |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 256K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3X893 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury Systems EDI816256CA17F44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.