Mercury Systems MS46H64M32L2SB-5C technical specifications.
| Package/Case | BGA |
| Pin Count | 152 |
| PCB | 152 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.28(Max) - 0.35(Min) |
| Mounting | Surface Mount |
| Density | 2Gbit |
| Type | Mobile LPDDR SDRAM |
| Organization | 64Mx32 |
| Data Bus Width | 32bit |
| Maximum Clock Rate | 200MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 6.5|5ns |
| Density in Bits | 2147483648bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 150mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3X893 |
| HTS Code | 8542320036 |
| Schedule B | 8542320023 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Mercury Systems MS46H64M32L2SB-5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.