The W3H128M72E2-533SBM is a 1.8V DDR DRAM IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 208 terminals and is packaged in a BGA-208 package. The IC has a single function and a maximum access time of 1.35 nanoseconds. It is a 128M x 72-bit DDR DRAM with a total of 134217728 words of memory. The device is designed for military-grade applications and is suitable for use in a variety of electronic systems.
Mercury Systems W3H128M72E2-533SBM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B208 |
| Width | 16.1 |
| Length | 22.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 1.35 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mercury Systems W3H128M72E2-533SBM to view detailed technical specifications.
No datasheet is available for this part.