This 1.8V to 1.9V DDR DRAM IC features a 208-pin R-PBGA-B208 package and operates over a temperature range of -55°C to 125°C. It has a maximum access time of 0.6 nanoseconds and a memory capacity of 33554432 words. The IC is designed for use in military-grade applications and meets the requirements of the specified temperature grade. It has a single port and a JEDEC package code of R-PBGA-B208.
Mercury Systems W3H32M72E-667SB2M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B208 |
| Width | 16.1 |
| Length | 20.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mercury Systems W3H32M72E-667SB2M to view detailed technical specifications.
No datasheet is available for this part.