Mercury Systems WF2M16W-150DAI5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 12.96 |
| Length | 23.63 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.12 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.004 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mercury Systems WF2M16W-150DAI5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.