The WMS512K8-55DEMA is a 32Kbit standard SRAM memory IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.16mA. It operates over a temperature range of -55 to 125°C and features a 32-terminal package in a SOJ32 configuration. The device has a maximum access time of 55ns and a standby current of 0.00045mA.
Mercury Systems WMS512K8-55DEMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-J32 |
| Width | 11.23 |
| Length | 21.1 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00045 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mercury Systems WMS512K8-55DEMA to view detailed technical specifications.
No datasheet is available for this part.