Mercury United Electronics 10M12D technical specifications.
| Type | Monolithic |
| 3dB Bandwidth | 10.7MHz |
| Terminating Impedance | 2.5KOhm//1.5pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 2dB |
| Pass Band Ripple | 2dB |
| Number of Poles | 8 |
| Attenuation | 90dB |
| Number of Terminals | 4 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mercury United Electronics 10M12D to view detailed technical specifications.
No datasheet is available for this part.