Mercury United Electronics 21M7.5A technical specifications.
| Type | Monolithic |
| Center Frequency | 21.4MHz |
| 3dB Bandwidth | 21.4MHz |
| Terminating Impedance | 850Ohm//6pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 1.5dB |
| Pass Band Ripple | 0.5dB |
| Number of Poles | 2 |
| Attenuation | 35dB |
| Number of Terminals | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mercury United Electronics 21M7.5A to view detailed technical specifications.
No datasheet is available for this part.