Mercury United Electronics H49G-11.000-18 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.7 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 13.6 |
| Seated Plane Height (mm) | 13.6 |
| Pin Pitch (mm) | 4.88 |
| Mounting | Through Hole |
| Cage Code | 1U4W8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mercury United Electronics H49G-11.000-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.